



4793.82 | |
|---|---|
DigiKey Part Number | 486-6591-ND |
Manufacturer | |
Manufacturer Product Number | 4793.82 |
Description | PWR ENT RCPT IEC320-C20 PNL SLDR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4793.82 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C20 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.00mm x 24.00mm | |
Panel Thickness | 0.047" (1.20mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP30 | |
Approval Agency | CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,68900 € | 26,89 € |
| 25 | 2,52000 € | 63,00 € |
| 50 | 2,39940 € | 119,97 € |
| 100 | 2,28470 € | 228,47 € |
| 300 | 2,11427 € | 634,28 € |
| 500 | 2,03944 € | 1.019,72 € |
| 1.000 | 1,94214 € | 1.942,14 € |
| 2.500 | 1,82066 € | 4.551,65 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,70890 € |

