




4430.3862 | |
|---|---|
DigiKey Part Number | 486-5130-ND |
Manufacturer | |
Manufacturer Product Number | 4430.3862 |
Description | CIR BRKR THRM 15A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,05000 € | 40,05 € |
| 5 | 33,22600 € | 166,13 € |
| 15 | 29,23200 € | 438,48 € |
| 60 | 24,83900 € | 1.490,34 € |
| 105 | 23,24581 € | 2.440,81 € |
| 255 | 20,90871 € | 5.331,72 € |
| Unit Price without VAT: | 40,05000 € |
|---|---|
| Unit Price with VAT: | 46,85850 € |

