
4304.4004 | |
|---|---|
DigiKey Part Number | 486-3716-ND |
Manufacturer | |
Manufacturer Product Number | 4304.4004 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4304.4004 Models |
Category | Current Rating - Filter 6A |
Manufacturer SCHURTER Inc. | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Features Shielded |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder |
Current Rating - Appliance Inlet 10A | Panel Cutout Dimensions Rectangular - 29.50mm x 61.00mm |
Voltage Rating - Appliance Inlet 250VAC | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,05000 € | 49,05 € |
| 10 | 41,69000 € | 416,90 € |
| 30 | 38,58200 € | 1.157,46 € |
| 50 | 37,21720 € | 1.860,86 € |
| 100 | 35,44300 € | 3.544,30 € |
| 250 | 33,22736 € | 8.306,84 € |
| Unit Price without VAT: | 49,05000 € |
|---|---|
| Unit Price with VAT: | 57,38850 € |

