Parametric Equivalent
Parametric Equivalent

3413.0214.24 | |
|---|---|
DigiKey Part Number | 486-3413.0214.24TR-ND - Tape & Reel (TR) 486-3413.0214.24CT-ND - Cut Tape (CT) 486-3413.0214.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0214.24 |
Description | FUSE BOARD MNT 630MA 32VAC 63VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 630 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0214.24 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 63A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.076 |
Part Status Active | Approval Agency cURus, VDE |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.23 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3413.0214.22 | SCHURTER Inc. | 0 | 486-1142-1-ND | 0,88000 € | Parametric Equivalent |
| 3413.0214.26 | SCHURTER Inc. | 0 | 486-3413.0214.26CT-ND | 0,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31281 € | 1.564,05 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |


