
3413.0121.22 | |
|---|---|
DigiKey Part Number | 486-1682-2-ND - Tape & Reel (TR) 486-1682-1-ND - Cut Tape (CT) 486-1682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0121.22 |
Description | FUSE BRD MNT 3A 32VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0121.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.8 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.017 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,72200 € | 3,61 € |
| 10 | 0,66800 € | 6,68 € |
| 50 | 0,55400 € | 27,70 € |
| 100 | 0,51120 € | 51,12 € |
| 250 | 0,45944 € | 114,86 € |
| 500 | 0,42374 € | 211,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39064 € | 390,64 € |
| 2.000 | 0,35997 € | 719,94 € |
| 3.000 | 0,34307 € | 1.029,21 € |
| 5.000 | 0,32280 € | 1.614,00 € |
| 7.000 | 0,31005 € | 2.170,35 € |
| 10.000 | 0,29702 € | 2.970,20 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |



