
3413.0113.24 | |
|---|---|
DigiKey Part Number | 486-3413.0113.24TR-ND - Tape & Reel (TR) 486-3413.0113.24CT-ND - Cut Tape (CT) 486-3413.0113.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0113.24 |
Description | FUSE BRD MT 500MA 125VAC/VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0113.24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.02 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.19 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,62400 € | 3,12 € |
| 10 | 0,57600 € | 5,76 € |
| 50 | 0,47760 € | 23,88 € |
| 100 | 0,44070 € | 44,07 € |
| 250 | 0,39620 € | 99,05 € |
| 500 | 0,36540 € | 182,70 € |
| 1.000 | 0,33688 € | 336,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27844 € | 1.392,20 € |
| 10.000 | 0,25624 € | 2.562,40 € |
| 15.000 | 0,24400 € | 3.660,00 € |
| 25.000 | 0,24312 € | 6.078,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |




