
3405.0163.24 | |
|---|---|
DigiKey Part Number | 486-1966-2-ND - Tape & Reel (TR) 486-1966-1-ND - Cut Tape (CT) 486-1966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3405.0163.24 |
Description | FUSE BRD MNT 500MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 0.27 |
Mounting Type Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 5 | 1,21600 € | 6,08 € |
| 10 | 1,12200 € | 11,22 € |
| 50 | 0,93060 € | 46,53 € |
| 100 | 0,85870 € | 85,87 € |
| 250 | 0,77168 € | 192,92 € |
| 500 | 0,71148 € | 355,74 € |
| 1.000 | 0,65573 € | 655,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60403 € | 1.208,06 € |
| 4.000 | 0,55605 € | 2.224,20 € |
| 6.000 | 0,52960 € | 3.177,60 € |
| 10.000 | 0,50675 € | 5.067,50 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,71990 € |

