
3404.2469.22 | |
|---|---|
DigiKey Part Number | 486-3404.2469.22TR-ND - Tape & Reel (TR) 486-3404.2469.22CT-ND - Cut Tape (CT) 486-3404.2469.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.2469.22 |
Description | FUSE BRD MT 2A 250VAC 125VDC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2469.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 100A DC | |
Melting I²t | 3.26 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 5 | 2,03600 € | 10,18 € |
| 10 | 1,87800 € | 18,78 € |
| 50 | 1,55800 € | 77,90 € |
| 100 | 1,43730 € | 143,73 € |
| 250 | 1,29136 € | 322,84 € |
| 500 | 1,19034 € | 595,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09671 € | 1.096,71 € |
| 2.000 | 1,00986 € | 2.019,72 € |
| 3.000 | 0,96198 € | 2.885,94 € |
| 5.000 | 0,90454 € | 4.522,70 € |
| 7.000 | 0,89180 € | 6.242,60 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,86650 € |

