
3404.2422.22 | |
|---|---|
DigiKey Part Number | 486-3404.2422.22TR-ND - Tape & Reel (TR) 486-3404.2422.22CT-ND - Cut Tape (CT) 486-3404.2422.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.2422.22 |
Description | FUSE BRD MT 4A 277VAC 250VDC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 A 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2422.22 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 200A AC, 35A DC |
Part Status Active | Melting I²t 26.0 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) |
Voltage Rating - AC 277 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 5 | 2,24400 € | 11,22 € |
| 10 | 2,07200 € | 20,72 € |
| 50 | 1,71860 € | 85,93 € |
| 100 | 1,58530 € | 158,53 € |
| 250 | 1,42428 € | 356,07 € |
| 500 | 1,31280 € | 656,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20947 € | 1.209,47 € |
| 2.000 | 1,11359 € | 2.227,18 € |
| 3.000 | 1,06074 € | 3.182,22 € |
| 5.000 | 0,99732 € | 4.986,60 € |
| 7.000 | 0,99377 € | 6.956,39 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,17070 € |

