
3404.2409.11 | |
|---|---|
DigiKey Part Number | 486-3404.2409.11-ND |
Manufacturer | |
Manufacturer Product Number | 3404.2409.11 |
Description | UMZ 250 F. IN HOLDER T 200MA L 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 100A DC | |
Melting I²t | 0.092 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,25600 € | 628,00 € |
| Unit Price without VAT: | 1,25600 € |
|---|---|
| Unit Price with VAT: | 1,46952 € |


