
3404.0046.11 | |
|---|---|
DigiKey Part Number | 486-3947-ND |
Manufacturer | |
Manufacturer Product Number | 3404.0046.11 |
Description | FUSE BRD MT 750MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3404.0046.11 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 0.031 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,05800 € | 5,29 € |
| 10 | 0,97600 € | 9,76 € |
| 50 | 0,80920 € | 40,46 € |
| 100 | 0,74660 € | 74,66 € |
| 300 | 0,65683 € | 197,05 € |
| 500 | 0,61870 € | 309,35 € |
| 1.000 | 0,57025 € | 570,25 € |
| 5.000 | 0,47090 € | 2.354,50 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |



