6.3 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0174.24

DigiKey Part Number
486-3484-2-ND - Tape & Reel (TR)
486-3484-1-ND - Cut Tape (CT)
486-3484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3403.0174.24
Description
FUSE BRD MNT 6.3A 250VAC 125VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.3 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3403.0174.24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A AC, 35A DC
Part Status
Active
Melting I²t
66.0
Mounting Type
Surface Mount
Approval Agency
CQC, cURus, KC, PSE/JET, VDE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.317
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 €1,69 €
51,39800 €6,99 €
101,28900 €12,89 €
501,06960 €53,48 €
1000,98680 €98,68 €
2500,88680 €221,70 €
5000,81760 €408,80 €
1.0000,75347 €753,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,69399 €1.387,98 €
4.0000,63880 €2.555,20 €
6.0000,60836 €3.650,16 €
10.0000,59005 €5.900,50 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:1,97730 €