
3402.0016.22 | |
|---|---|
DigiKey Part Number | 486-3935-2-ND - Tape & Reel (TR) 486-3935-1-ND - Cut Tape (CT) 486-3935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3402.0016.22 |
Description | FUSE BRD MNT 4A 63VAC 63VDC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0016.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.1 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 5 | 1,11800 € | 5,59 € |
| 10 | 1,03100 € | 10,31 € |
| 50 | 0,85580 € | 42,79 € |
| 100 | 0,78950 € | 78,95 € |
| 250 | 0,70956 € | 177,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,62381 € | 467,86 € |
| 1.500 | 0,57479 € | 862,19 € |
| 2.250 | 0,54778 € | 1.232,51 € |
| 3.750 | 0,51539 € | 1.932,71 € |
| 5.250 | 0,49501 € | 2.598,80 € |
| 7.500 | 0,47419 € | 3.556,43 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,57950 € |





