
3-156-073 | |
|---|---|
DigiKey Part Number | 486-3-156-073-ND |
Manufacturer | |
Manufacturer Product Number | 3-156-073 |
Description | ADO18 1038 PCB 850VDC 50A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50A 850 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 850 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UL | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.409" Dia x 1.547" L (10.40mm x 39.30mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 0.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 3,71328 € | 4.010,34 € |
| Unit Price without VAT: | 3,71328 € |
|---|---|
| Unit Price with VAT: | 4,34454 € |








