2.4 F (EDLC) Supercapacitor 2.75 V 3-SMD 25mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.4 F (EDLC) Supercapacitor 2.75 V 3-SMD 25mOhm
3-153-441
3-153-441
3-153-441

3-153-441

DigiKey Part Number
486-3-153-441-ND
Manufacturer
Manufacturer Product Number
3-153-441
Description
SCPC SUPERCAPACITOR 2.75V 2400MF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2.4 F (EDLC) Supercapacitor 2.75 V 3-SMD 25mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tray
Part Status
Active
Capacitance
2.4 F
Tolerance
-
Voltage - Rated
2.75 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
3-SMD
Lead Spacing
-
Size / Dimension
1.535" L x 0.669" W (39.00mm x 17.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
115,19000 €15,19 €
1011,95400 €119,54 €
5010,65880 €532,94 €
10010,25770 €1.025,77 €
5009,57834 €4.789,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,19000 €
Unit Price with VAT:17,77230 €