
3-140-176 | |
|---|---|
DigiKey Part Number | 486-3-140-176TR-ND - Tape & Reel (TR) 486-3-140-176CT-ND - Cut Tape (CT) 486-3-140-176DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-140-176 |
Description | UHS FUSE F, 90A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 90 A 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 600A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 2300.0 |
Part Status Active | Approval Agency CE, CSA, cURus, UKCA, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.370" L x 0.331" W x 0.185" H (9.40mm x 8.40mm x 4.70mm) |
Current Rating (Amps) | DC Cold Resistance 770 µOhms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 5 | 0,92000 € | 4,60 € |
| 10 | 0,84900 € | 8,49 € |
| 50 | 0,70420 € | 35,21 € |
| 100 | 0,64970 € | 64,97 € |
| 250 | 0,58396 € | 145,99 € |
| 500 | 0,53850 € | 269,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49638 € | 496,38 € |
| 2.000 | 0,45733 € | 914,66 € |
| 3.000 | 0,43581 € | 1.307,43 € |
| 5.000 | 0,41001 € | 2.050,05 € |
| 7.000 | 0,39377 € | 2.756,39 € |
| 10.000 | 0,37718 € | 3.771,80 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,29870 € |

