
3-138-297 | |
|---|---|
DigiKey Part Number | 486-3-138-297-ND |
Manufacturer | |
Manufacturer Product Number | 3-138-297 |
Description | LINE FILTER 64A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 64 A 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 300 V | |
Voltage - Rated AC (Phase to Phase) | 520 V | |
Current | 64 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block, Threaded Post (M6) | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,28000 € | 116,28 € |
| 10 | 94,88500 € | 948,85 € |
| 25 | 87,49720 € | 2.187,43 € |
| 50 | 84,73680 € | 4.236,84 € |
| Unit Price without VAT: | 116,28000 € |
|---|---|
| Unit Price with VAT: | 136,04760 € |

