
3-123-528 | |
|---|---|
DigiKey Part Number | 486-3-123-528-ND |
Manufacturer | |
Manufacturer Product Number | 3-123-528 |
Description | LINE FILTER 125V/250VAC 1A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,04000 € | 41,04 € |
| 15 | 32,31400 € | 484,71 € |
| 30 | 30,39567 € | 911,87 € |
| 60 | 28,58933 € | 1.715,36 € |
| 105 | 27,20810 € | 2.856,85 € |
| 255 | 26,37875 € | 6.726,58 € |
| Unit Price without VAT: | 41,04000 € |
|---|---|
| Unit Price with VAT: | 48,01680 € |

