
3-109-440 | |
|---|---|
DigiKey Part Number | 486-3-109-440-ND |
Manufacturer | |
Manufacturer Product Number | 3-109-440 |
Description | EVAL BOARD FOR DKIH-1 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | DKIH-1 DKIH Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Filter | |
Function | - | |
Embedded | - | |
Utilized IC / Part | DKIH-1 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,39000 € | 16,39 € |
| 20 | 12,57900 € | 251,58 € |
| 40 | 11,83275 € | 473,31 € |
| 60 | 11,41683 € | 685,01 € |
| 100 | 10,91330 € | 1.091,33 € |
| 260 | 10,02931 € | 2.607,62 € |
| 500 | 9,46508 € | 4.732,54 € |
| Unit Price without VAT: | 16,39000 € |
|---|---|
| Unit Price with VAT: | 19,17630 € |

