
0034.6820 | |
|---|---|
DigiKey Part Number | 486-3903-2-ND - Tape & Reel (TR) 486-3903-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.6820 |
Description | FUSE BRD MNT 3.15A 250VAC 125VDC |
Customer Reference | |
Detailed Description | 3.15 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6820 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 35A AC, 50A DC |
Part Status Obsolete | Melting I²t 76.0 |
Mounting Type Through Hole | Approval Agency CCC, cURus, KC, PSE/JET, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37213150001 | Littelfuse Inc. | 2.617 | WK4224CT-ND | 1,27000 € | Direct |
| SR-5-3.15A-AP | Eaton - Electronics Division | 739 | 283-2574-1-ND | 0,65000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 5 | 0,92400 € | 4,62 € |
| 10 | 0,85300 € | 8,53 € |
| 50 | 0,70780 € | 35,39 € |
| 100 | 0,65300 € | 65,30 € |
| 250 | 0,58692 € | 146,73 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,29870 € |

