
0034.5705.11 | |
|---|---|
DigiKey Part Number | 486-2723-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5705.11 |
Description | FUSE GLASS 160MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 € | 10,53 € |
| 5 | 8,73600 € | 43,68 € |
| 10 | 8,05900 € | 80,59 € |
| 50 | 6,68140 € | 334,07 € |
| 100 | 6,15990 € | 615,99 € |
| 300 | 5,41057 € | 1.623,17 € |
| Unit Price without VAT: | 10,53000 € |
|---|---|
| Unit Price with VAT: | 12,32010 € |

