16 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.5629.22

DigiKey Part Number
486-0034.5629.22TR-ND - Tape & Reel (TR)
486-0034.5629.22CT-ND - Cut Tape (CT)
486-0034.5629.22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0034.5629.22
Description
FUSE GLASS 16A 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
125A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
1638.0
Part Status
Active
Approval Agency
CQC, cURus
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.779
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,00000 €2,00 €
51,66000 €8,30 €
101,53000 €15,30 €
501,26940 €63,47 €
1001,17120 €117,12 €
2501,05232 €263,08 €
5000,97010 €485,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,74379 €743,79 €
2.0000,68508 €1.370,16 €
3.0000,65271 €1.958,13 €
5.0000,61390 €3.069,50 €
7.0000,58947 €4.126,29 €
10.0000,58218 €5.821,80 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,34000 €