
0034.5625.22 | |
|---|---|
DigiKey Part Number | 486-0034.5625.22TR-ND - Tape & Reel (TR) 486-0034.5625.22CT-ND - Cut Tape (CT) 486-0034.5625.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0034.5625.22 |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 190.0 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 5 | 1,68000 € | 8,40 € |
| 10 | 1,54900 € | 15,49 € |
| 50 | 1,28540 € | 64,27 € |
| 100 | 1,18590 € | 118,59 € |
| 250 | 1,06556 € | 266,39 € |
| 500 | 0,98232 € | 491,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90517 € | 905,17 € |
| 2.000 | 0,83361 € | 1.667,22 € |
| 3.000 | 0,79416 € | 2.382,48 € |
| 5.000 | 0,74684 € | 3.734,20 € |
| 7.000 | 0,72183 € | 5.052,81 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,36340 € |

