
0034.3778 | |
|---|---|
DigiKey Part Number | 486-2560-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3778 |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 2.93 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 5 | 2,46600 € | 12,33 € |
| 10 | 2,27500 € | 22,75 € |
| 50 | 1,88740 € | 94,37 € |
| 100 | 1,74100 € | 174,10 € |
| 250 | 1,56404 € | 391,01 € |
| 500 | 1,44150 € | 720,75 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,47490 € |

