
0034.1530 | |
|---|---|
DigiKey Part Number | 486-1877-ND |
Manufacturer | |
Manufacturer Product Number | 0034.1530 |
Description | FUSE GLASS 63MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.1530 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 2.78E-4 |
Mounting Type Requires Holder | Approval Agency CCC, cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S500-63-R | Eaton - Electronics Division | 98 | 283-3871-ND | 9,88000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 5 | 2,49200 € | 12,46 € |
| 10 | 2,30000 € | 23,00 € |
| 50 | 1,90760 € | 95,38 € |
| 100 | 1,75970 € | 175,97 € |
| 250 | 1,58080 € | 395,20 € |
| 500 | 1,45700 € | 728,50 € |
| 1.000 | 1,34220 € | 1.342,20 € |
| 5.000 | 1,11549 € | 5.577,45 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,52170 € |

