
0031.8422 | |
|---|---|
DigiKey Part Number | 486-0031.8422TR-ND - Tape & Reel (TR) 486-0031.8422CT-ND - Cut Tape (CT) 486-0031.8422DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8422 |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 40A | |
Melting I²t | 25.6 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 5 | 3,44800 € | 17,24 € |
| 10 | 3,18200 € | 31,82 € |
| 50 | 2,63940 € | 131,97 € |
| 100 | 2,43450 € | 243,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,06880 € | 827,52 € |
| 800 | 1,90571 € | 1.524,57 € |
| 1.200 | 1,81584 € | 2.179,01 € |
| 2.000 | 1,70806 € | 3.416,12 € |
| 2.800 | 1,64020 € | 4.592,56 € |
| 4.000 | 1,59211 € | 6.368,44 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,86720 € |

