125 mA 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0031.8358

DigiKey Part Number
486-0031.8358TR-ND - Tape & Reel (TR)
486-0031.8358CT-ND - Cut Tape (CT)
486-0031.8358DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0031.8358
Description
FUSE GLASS 125MA 250VAC 5X20MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
125 mA 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.064
Approval Agency
cURus, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 €3,36 €
52,78400 €13,92 €
102,57000 €25,70 €
502,13160 €106,58 €
1001,96600 €196,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,67113 €668,45 €
8001,53961 €1.231,69 €
1.2001,46716 €1.760,59 €
2.0001,38025 €2.760,50 €
2.8001,32556 €3.711,57 €
4.0001,26969 €5.078,76 €
Manufacturers Standard Package
Unit Price without VAT:3,36000 €
Unit Price with VAT:3,93120 €