
TM3SAC5R | |
|---|---|
DigiKey Part Number | 4008-TM3SAC5R-ND |
Manufacturer | |
Manufacturer Product Number | TM3SAC5R |
Description | SAFETY MODULE, MODICON TM3 SAFET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | TM3SAC5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Controller Type | General Purpose | |
Number of Inputs and Type | - | |
Safety Outputs and Type | Relay (3) | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | - | |
Safety Category | Category 3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Features | - | |
Approval Agency | EAC, EFUP 10, CE, CSA, RCM, TUV, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,77000 € | 347,77 € |
| 10 | 291,79700 € | 2.917,97 € |
| 25 | 278,83440 € | 6.970,86 € |
| Unit Price without VAT: | 347,77000 € |
|---|---|
| Unit Price with VAT: | 406,89090 € |















