
XVB7C9V | |
|---|---|
DigiKey Part Number | 4008-XVB7C9V-ND |
Manufacturer | |
Manufacturer Product Number | XVB7C9V |
Description | EDITABLE SOUNDER IN GREY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Acoustic Element | |
Number of Stacks | 1 | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Voice Output | |
Voltage - Supply | 21.6 ~ 26.4VDC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,05000 € | 244,05 € |
| Unit Price without VAT: | 244,05000 € |
|---|---|
| Unit Price with VAT: | 285,53850 € |



