
XV6C54 | |
|---|---|
DigiKey Part Number | 4008-XV6C54-ND |
Manufacturer | |
Manufacturer Product Number | XV6C54 |
Description | XV6 BLINKING RED COLORED LENS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Red LED Connector |
Datasheet | Datasheet |
Category | Light Color Red |
Manufacturer Schneider Electric | Function - Lighting Flashing |
Packaging Bulk | Function - Audible Non-Audible |
Part Status Active | Voltage - Supply 24VDC |
Type Optical Element | Termination Style Connector |
Number of Stacks 1 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Lamp Type LED | Operating Temperature -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,92000 € | 40,92 € |
| Unit Price without VAT: | 40,92000 € |
|---|---|
| Unit Price with VAT: | 47,87640 € |

