
LTMR08DBD | |
|---|---|
DigiKey Part Number | 4008-LTMR08DBD-ND |
Manufacturer | |
Manufacturer Product Number | LTMR08DBD |
Description | CONTROLLER DEVICENET 0,4 8A 24VD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 20.4 ~ 26.24VDC Supply 8A 24V Load |
Datasheet | Datasheet |
EDA/CAD Models | LTMR08DBD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 24V | |
Current - Output | 8A | |
Voltage - Supply | 20.4 ~ 26.24VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,00000 € | 639,00 € |
| Unit Price without VAT: | 639,00000 € |
|---|---|
| Unit Price with VAT: | 747,63000 € |


