
VW3A3420 | |
|---|---|
DigiKey Part Number | 4008-VW3A3420-ND |
Manufacturer | |
Manufacturer Product Number | VW3A3420 |
Description | DIGITAL ENCODER INTERFACE MODULE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Interface Module 24V, 250mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Interface Module | |
For Use With/Related Products | ATV340, ATV900 Series | |
Usage | Motor | |
Specifications | 24V, 250mA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,45000 € | 120,45 € |
| Unit Price without VAT: | 120,45000 € |
|---|---|
| Unit Price with VAT: | 140,92650 € |

