
VLS1P125R2S | |
|---|---|
DigiKey Part Number | 4008-VLS1P125R2S-ND |
Manufacturer | |
Manufacturer Product Number | VLS1P125R2S |
Description | POWER POLE NO 690V 100A |
Customer Reference | |
Detailed Description | Auxiliary Contacts 690V 100A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Auxiliary Contacts | |
Voltage | 690V | |
Current | 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,75000 € | 76,75 € |
| Unit Price without VAT: | 76,75000 € |
|---|---|
| Unit Price with VAT: | 89,79750 € |

