Interface Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STBNIP2212

DigiKey Part Number
4008-STBNIP2212-ND
Manufacturer
Manufacturer Product Number
STBNIP2212
Description
INTERFACE MODULE 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Interface Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
STBNIP2212 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Interface Module
For Use With/Related Products
Modicon STB Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 60°C
Ingress Protection
IP20
Approval Agency
ATEX, CSA, FM, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1565,89000 €565,89 €
10477,81400 €4.778,14 €
Manufacturers Standard Package
Unit Price without VAT:565,89000 €
Unit Price with VAT:662,09130 €