



SSM2A36BDR | |
|---|---|
DigiKey Part Number | 4008-SSM2A36BDR-ND |
Manufacturer | |
Manufacturer Product Number | SSM2A36BDR |
Description | SSR RELAY SPST-NO 6A 48-600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 6 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,97000 € | 77,97 € |
| Unit Price without VAT: | 77,97000 € |
|---|---|
| Unit Price with VAT: | 91,22490 € |

