


RUMF22P7 | |
|---|---|
DigiKey Part Number | 4008-RUMF22P7-ND |
Manufacturer | |
Manufacturer Product Number | RUMF22P7 |
Description | HARMONY, UNIVERSAL PLUG-IN RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Test Button |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 184 VAC |
Packaging Box | Must Release Voltage 34.5 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency CSA, EAC, UL |
Switching Voltage 250VAC, 28VDC - Max | Relay Type |
Load - Max Switching 2500VA, 280W | Coil Resistance 6.8 kOhms |
Coil Current 33.8 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUMC22P7 | Schneider Electric | 0 | 4008-RUMC22P7-ND | 11,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,58000 € | 17,58 € |
| Unit Price without VAT: | 17,58000 € |
|---|---|
| Unit Price with VAT: | 20,56860 € |

