
NSYSFRSEDC208100 | |
|---|---|
DigiKey Part Number | 4008-NSYSFRSEDC208100-ND |
Manufacturer | |
Manufacturer Product Number | NSYSFRSEDC208100 |
Description | ENCLOSURE GRAY 78.74"L X 31.5"W |
Customer Reference | |
Detailed Description | Enclosure Gray Hinged Door 78.740" L x 31.496" W (2000.00mm x 800.00mm) X 47.244" (1200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 78.740" L x 31.496" W (2000.00mm x 800.00mm) | |
Height | 47.244" (1200.00mm) | |
Area (L x W) | 2480in² (16.000m²) | |
Design | Hinged Door | |
Material | - | |
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |

