Enclosure Metal, Steel Gray Cover Included 39.370" L x 31.496" W (1000.00mm x 800.00mm) X 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYS3DC10830

DigiKey Part Number
4008-NSYS3DC10830-ND
Manufacturer
Manufacturer Product Number
NSYS3DC10830
Description
ENCLOSURE STL 39.37"L X 31.5"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Gray Cover Included 39.370" L x 31.496" W (1000.00mm x 800.00mm) X 11.811" (300.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYS3DC10830 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
39.370" L x 31.496" W (1000.00mm x 800.00mm)
Height
11.811" (300.00mm)
Area (L x W)
1240in² (8000cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1265,49000 €265,49 €
Manufacturers Standard Package
Unit Price without VAT:265,49000 €
Unit Price with VAT:310,62330 €