
NSYEBAD12614 | |
|---|---|
DigiKey Part Number | 4008-NSYEBAD12614-ND |
Manufacturer | |
Manufacturer Product Number | NSYEBAD12614 |
Description | ENCLOSED POWER BLOCK 600V 200A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 200 A 600 V |
Datasheet | Datasheet |
EDA/CAD Models | NSYEBAD12614 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 3/0-14 AWG | |
Load Side Wire/Stud Size | 2-14 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 200 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,19000 € | 41,19 € |
| Unit Price without VAT: | 41,19000 € |
|---|---|
| Unit Price with VAT: | 48,19230 € |



