


ILM1002P11F0000 | |
|---|---|
DigiKey Part Number | 4008-ILM1002P11F0000-ND |
Manufacturer | |
Manufacturer Product Number | ILM1002P11F0000 |
Description | ILM SERVODRIVE 100.2 KEY SGL BRK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Servo AC Motor Servomotor 3000 RPM Absolute 250 ~ 700VAC |
Datasheet | Datasheet |
Category | RPM 3000 RPM |
Manufacturer Schneider Electric | Torque - Rated (oz-in / mNm) 778.9 / 5500 |
Series | Encoder Type Absolute |
Packaging Bulk | Size / Dimension Square - 3.900" x 3.900" (99.06mm x 99.06mm) |
Part Status Active | Diameter - Shaft 0.700" (17.78mm) |
Type AC Motor | Length - Shaft and Bearing 1.600" (40.64mm) |
Function Servomotor | Mounting Hole Spacing 3.700" (93.98mm) |
Motor Type Servo | Features Brake, Key |
Voltage - Rated 250 ~ 700VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.321,61000 € | 7.321,61 € |
| Unit Price without VAT: | 7.321,61000 € |
|---|---|
| Unit Price with VAT: | 8.566,28370 € |

