
NSYSF20460 | |
|---|---|
DigiKey Part Number | 4008-NSYSF20460-ND |
Manufacturer | |
Manufacturer Product Number | NSYSF20460 |
Description | ENCLOSURE STL 78.74"L X 15.75"W |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray, Smoke Cover/Door Hinged Door 78.740" L x 15.748" W (2000.00mm x 400.00mm) X 23.622" (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Enclosure | |
Size / Dimension | 78.740" L x 15.748" W (2000.00mm x 400.00mm) | |
Height | 23.622" (600.00mm) | |
Area (L x W) | 1240in² (8000cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray, Smoke Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |

