
BSH0553P01F2A | |
|---|---|
DigiKey Part Number | 4008-BSH0553P01F2A-ND |
Manufacturer | |
Manufacturer Product Number | BSH0553P01F2A |
Description | MOTOR 55 IP40 SMOOTH INC BRK ANG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 9000 RPM 670W 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BSH0553P01F2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 480VAC | |
RPM | 9000 RPM | |
Torque - Rated (oz-in / mNm) | 155.8 / 1100 | |
Power - Rated | 670W | |
Encoder Type | - | |
Size / Dimension | Square - 2.165" x 2.165" (55.00mm x 55.00mm) | |
Diameter - Shaft | 0.354" (9.00mm) | |
Length - Shaft and Bearing | 0.790" (20.07mm) | |
Mounting Hole Spacing | 1.570" (39.88mm) | |
Termination Style | Connector | |
Features | Brake | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 844,80000 € | 844,80 € |
| Unit Price without VAT: | 844,80000 € |
|---|---|
| Unit Price with VAT: | 988,41600 € |









