
BCH2HF0731CA5C | |
|---|---|
DigiKey Part Number | 4008-BCH2HF0731CA5C-ND |
Manufacturer | |
Manufacturer Product Number | BCH2HF0731CA5C |
Description | 80MM, 750W, IP54, W/ KEY, LEADS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 5000 RPM 750W Absolute 220VAC |
Datasheet | Datasheet |
EDA/CAD Models | BCH2HF0731CA5C Models |
Category | Power - Rated 750W |
Manufacturer Schneider Electric | Encoder Type Absolute |
Series | Size / Dimension Square - 3.150" x 3.150" (80.00mm x 80.00mm) |
Packaging Box | Diameter - Shaft 0.750" (19.05mm) |
Part Status Active | Length - Shaft and Bearing 1.378" (35.00mm) |
Type AC Motor | Mounting Hole Spacing 2.756" (70.00mm) |
Function Servomotor | Termination Style Cable with Connector |
Voltage - Rated 220VAC | Features Key |
RPM 5000 RPM | Operating Temperature -20°C ~ 40°C |
Torque - Rated (oz-in / mNm) 338.5 / 2390 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.017,93000 € | 1.017,93 € |
| Unit Price without VAT: | 1.017,93000 € |
|---|---|
| Unit Price with VAT: | 1.190,97810 € |









