
9080LBA165106 | |
|---|---|
DigiKey Part Number | 4008-9080LBA165106-ND |
Manufacturer | |
Manufacturer Product Number | 9080LBA165106 |
Description | PWR DISTR BLK 600V 380A |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 380 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 500MCM (kcmil) - 4 AWG | |
Load Side Wire/Stud Size | 2/0-14 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 380 A |

