
9001SK11J1R | |
|---|---|
DigiKey Part Number | 4008-9001SK11J1R-ND |
Manufacturer | |
Manufacturer Product Number | 9001SK11J1R |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - Red |
Datasheet | Datasheet |
EDA/CAD Models | 9001SK11J1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Red | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony 9001SK | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,60000 € | 114,60 € |
| Unit Price without VAT: | 114,60000 € |
|---|---|
| Unit Price with VAT: | 134,08200 € |

