Pushbutton Switch DPST-NO/NC Standard Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KXRG137

DigiKey Part Number
4008-9001KXRG137-ND
Manufacturer
Manufacturer Product Number
9001KXRG137
Description
SWITCH PB DPST-NO/NC 10A 600V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
9001KXRG137 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Standard
Mfr
Circuit
Series
Current Rating (Amps)
10A (AC)
Packaging
Box
Voltage Rating - AC
600 V
Part Status
Active
Actuator Type
Rectangular, Button
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 30.00mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1189,75000 €189,75 €
Manufacturers Standard Package
Unit Price without VAT:189,75000 €
Unit Price with VAT:222,00750 €