
9001K2L35L | |
|---|---|
DigiKey Part Number | 4008-9001K2L35L-ND |
Manufacturer | |
Manufacturer Product Number | 9001K2L35L |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Blue | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, 30mm | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,86000 € | 105,86 € |
| Unit Price without VAT: | 105,86000 € |
|---|---|
| Unit Price with VAT: | 123,85620 € |

