


8501KPR12V14 | |
|---|---|
DigiKey Part Number | 4008-8501KPR12V14-ND |
Manufacturer | |
Manufacturer Product Number | 8501KPR12V14 |
Description | RELAY 2CO CYL PIN 10A@240V 24VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Load - Max Switching 3000VA, 300W |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, 8 Pin (Octal) |
Packaging Box | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 10 A | Base Product Number |
Switching Voltage 300VAC, 30VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,86000 € | 32,86 € |
| Unit Price without VAT: | 32,86000 € |
|---|---|
| Unit Price with VAT: | 38,44620 € |










