
920-0007-01 | |
|---|---|
DigiKey Part Number | 1988-1007-ND |
Manufacturer | |
Manufacturer Product Number | 920-0007-01 |
Description | QTY. 10 7" BLUE FEMALE JUMPERS A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Female to Female 7.00" (177.80mm) 28 AWG |
Datasheet | Datasheet |
Category | Length 7.00" (177.80mm) |
Manufacturer Schmartboard, Inc. | Color Blue |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Active | Base Product Number |
Style Female to Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 7,95600 € |




