


202-0006-01 | |
|---|---|
DigiKey Part Number | 1988-1015-ND |
Manufacturer | |
Manufacturer Product Number | 202-0006-01 |
Description | SOP, 4 - 72 PINS 0.65MM PITCH, 2 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMD to Plated Through Hole Board QSOP, SO, SOP, SSOP, TSSOP, PSSOP 72 0.026" (0.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | SMD to Plated Through Hole Board | |
Package Accepted | QSOP, SO, SOP, SSOP, TSSOP, PSSOP | |
Number of Positions | 72 | |
Pitch | 0.026" (0.65mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 2.000" L x 2.000" W (50.80mm x 50.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 € | 8,61 € |
| Unit Price without VAT: | 8,61000 € |
|---|---|
| Unit Price with VAT: | 10,07370 € |



